Direct



MC7447AHX1420LB | |
|---|---|
DigiKey Part Number | MC7447AHX1420LB-ND |
Manufacturer | |
Manufacturer Product Number | MC7447AHX1420LB |
Description | IC MPU MPC74XX 1.42GHZ 360FCCBGA |
Customer Reference | |
Detailed Description | PowerPC G4 Microprocessor IC MPC74xx 1 Core, 32-Bit 1.42GHz 360-FCCBGA (25x25) |
Datasheet | Datasheet |
Category | Co-Processors/DSP Multimedia; SIMD |
Manufacturer NXP USA Inc. | Graphics Acceleration No |
Series | Voltage - I/O 1.8V, 2.5V |
Packaging Tray | Operating Temperature 0°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Core Processor PowerPC G4 | Package / Case 360-BCBGA, FCCBGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 360-FCCBGA (25x25) |
Speed 1.42GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC7447AHX1420LB | Rochester Electronics, LLC | 44 | 2156-MC7447AHX1420LB-ND | £675.10000 | Direct |


