
MC7447AHX1420LB | |
|---|---|
DigiKey Part Number | 2156-MC7447AHX1420LB-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC7447AHX1420LB |
Description | IC MPU MPC74XX 1.42GHZ 360FCCBGA |
Customer Reference | |
Detailed Description | PowerPC G4 Microprocessor IC MPC74xx 1 Core, 32-Bit 1.42GHz 360-FCCBGA (25x25) |
Datasheet | Datasheet |
Category | Co-Processors/DSP Multimedia; SIMD |
Manufacturer Freescale Semiconductor | Graphics Acceleration No |
Series | Voltage - I/O 1.8V, 2.5V |
Packaging Bulk | Operating Temperature 0°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Core Processor PowerPC G4 | Package / Case 360-BCBGA, FCCBGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 360-FCCBGA (25x25) |
Speed 1.42GHz | Base Product Number |
| Bulk: | 44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £675.10000 | £675.10 |
| Unit Price without VAT: | £675.10000 |
|---|---|
| Unit Price with VAT: | £810.12000 |

