HC11 HC11 Microcontroller IC 8-Bit 2MHz ROMless 44-QFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HC11 HC11 Microcontroller IC 8-Bit 2MHz ROMless 44-QFP (10x10)
MC908GP32CFBER

MC68L11D0CFBE2R

DigiKey Part Number
MC68L11D0CFBE2R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC68L11D0CFBE2R
Description
IC MCU 8BIT ROMLESS 44QFP
Customer Reference
Detailed Description
HC11 HC11 Microcontroller IC 8-Bit 2MHz ROMless 44-QFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
HC11
Core Size
8-Bit
Speed
2MHz
Connectivity
SCI, SPI
Peripherals
POR, WDT
Number of I/O
26
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
192 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-QFP (10x10)
Package / Case
44-QFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types