
MC68HC16Z1MAG16 | |
|---|---|
DigiKey Part Number | MC68HC16Z1MAG16-ND |
Manufacturer | |
Manufacturer Product Number | MC68HC16Z1MAG16 |
Description | IC MCU 16BIT ROMLESS 144LQFP |
Customer Reference | |
Detailed Description | CPU16 HC16 Microcontroller IC 16-Bit 16MHz ROMless 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | EBI/EMI, SCI, SPI | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £25.55927 | £7,667.78 |
| Unit Price without VAT: | £25.55927 |
|---|---|
| Unit Price with VAT: | £30.67112 |


