
MC68908GZ8CFJER | |
|---|---|
DigiKey Part Number | MC68908GZ8CFJERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC68908GZ8CFJER |
Description | IC MCU 8BIT 8KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8MHz 8KB (8K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor HC08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity CANbus, LINbus, SCI, SPI | Package / Case 32-LQFP |
Peripherals LVD, POR, PWM | Base Product Number |
Number of I/O 21 |

