CPU32 M683xx Microcontroller IC 32-Bit 20MHz ROMless 160-QFP (28x28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC68376BACFT20

DigiKey Part Number
MC68376BACFT20-ND
Manufacturer
Manufacturer Product Number
MC68376BACFT20
Description
IC MCU 32BIT ROMLESS 160QFP
Customer Reference
Detailed Description
CPU32 M683xx Microcontroller IC 32-Bit 20MHz ROMless 160-QFP (28x28)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
CPU32
Core Size
32-Bit
Speed
20MHz
Connectivity
CANbus, EBI/EMI, SCI, SPI
Peripherals
POR, PWM, WDT
Number of I/O
18
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
7.5K x 8
Voltage - Supply (Vcc/Vdd)
4.75V ~ 5.25V
Data Converters
A/D 16x10b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
160-QFP (28x28)
Package / Case
160-BQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.