
MC68336GVAB20 | |
|---|---|
DigiKey Part Number | MC68336GVAB20-ND |
Manufacturer | |
Manufacturer Product Number | MC68336GVAB20 |
Description | IC MCU 32BIT ROMLESS 160QFP |
Customer Reference | |
Detailed Description | CPU32 M683xx Microcontroller IC 32-Bit 20MHz ROMless 160-QFP (28x28) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | CPU32 | |
Core Size | 32-Bit | |
Speed | 20MHz | |
Connectivity | CANbus, EBI/EMI, SCI, SPI | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 7.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.75V ~ 5.25V | |
Data Converters | A/D 16x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 160-QFP (28x28) | |
Package / Case | 160-BQFP | |
Base Product Number |

