56800E 56F8xxx Microcontroller IC 16-Bit 60MHz 512KB (256K x 16) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC56F8366MFVE

DigiKey Part Number
MC56F8366MFVE-ND
Manufacturer
Manufacturer Product Number
MC56F8366MFVE
Description
IC MCU 16BIT 512KB FLASH 144LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56800E 56F8xxx Microcontroller IC 16-Bit 60MHz 512KB (256K x 16) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
56800E
Core Size
16-Bit
Speed
60MHz
Connectivity
CANbus, EBI/EMI, SCI, SPI
Peripherals
POR, PWM, Temp Sensor, WDT
Number of I/O
62
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
18K x 16
Voltage - Supply (Vcc/Vdd)
2.25V ~ 3.6V
Data Converters
A/D 16x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
300£43.46563£13,039.69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£43.46563
Unit Price with VAT:£52.15876