
MC56F8365VFGE | |
|---|---|
DigiKey Part Number | MC56F8365VFGE-ND |
Manufacturer | |
Manufacturer Product Number | MC56F8365VFGE |
Description | IC MCU 16BIT 512KB FLASH 128LQFP |
Customer Reference | |
Detailed Description | 56800E 56F8xxx Microcontroller IC 16-Bit 60MHz 512KB (256K x 16) FLASH 128-LQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 56800E | |
Core Size | 16-Bit | |
Speed | 60MHz | |
Connectivity | CANbus, EBI/EMI, SCI, SPI | |
Peripherals | POR, PWM, Temp Sensor, WDT | |
Number of I/O | 49 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 18K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.25V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 128-LQFP (14x20) | |
Package / Case | 128-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £44.96000 | £44.96 |
| 10 | £37.07100 | £370.71 |
| 25 | £35.09920 | £877.48 |
| 100 | £32.93320 | £3,293.32 |
| Unit Price without VAT: | £44.96000 |
|---|---|
| Unit Price with VAT: | £53.95200 |



