
MC56F82746VLFR | |
|---|---|
DigiKey Part Number | 568-15049-2-ND - Tape & Reel (TR) 568-15049-1-ND - Cut Tape (CT) 568-15049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC56F82746VLFR |
Description | IC MCU 32BIT 64KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56800EX 56F8xxx Microcontroller IC 32-Bit 100MHz 64KB (32K x 16) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 56800EX | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, SCI, SPI | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 10x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.77000 | £6.77 |
| 10 | £5.26000 | £52.60 |
| 25 | £4.88240 | £122.06 |
| 100 | £4.46720 | £446.72 |
| 250 | £4.33552 | £1,083.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £4.00903 | £8,018.06 |
| Unit Price without VAT: | £6.77000 |
|---|---|
| Unit Price with VAT: | £8.12400 |

