Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 300mA 8-UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34726CFCR2

DigiKey Part Number
MC34726CFCR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC34726CFCR2
Description
IC REG BUCK 3.3V 300MA 8USON
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 300mA 8-UFDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.6V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-USON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.