
MC33690DWER2 | |
|---|---|
DigiKey Part Number | MC33690DWER2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33690DWER2 |
Description | IC RFID READER 125KHZ 20SOIC |
Customer Reference | |
Detailed Description | RFID Reader IC 125kHz ISO 9141 5.5V ~ 40V 20-SOIC (0.295", 7.50mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | 125kHz | |
Standards | ISO 9141 | |
Interface | - | |
Voltage - Supply | 5.5V ~ 40V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |

