MAC7131MVF40 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 0
Unit Price: £23.41625
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 56
Unit Price: £21.18818
Datasheet
ARM7® MAC7xxx Microcontroller IC 32-Bit 40MHz 512KB (512K x 8) FLASH 208-BGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAC7131MVF40

DigiKey Part Number
MAC7131MVF40-ND
Manufacturer
Manufacturer Product Number
MAC7131MVF40
Description
IC MCU 32B 544KB FLASH 208MAPBGA
Customer Reference
Detailed Description
ARM7® MAC7xxx Microcontroller IC 32-Bit 40MHz 512KB (512K x 8) FLASH 208-BGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
MAC7131MVF40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM7®
Core Size
32-Bit
Speed
40MHz
Connectivity
CANbus, EBI/EMI, I2C, SCI, SPI
Peripherals
DMA, POR
Number of I/O
128
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
32K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
2.35V ~ 5.5V
Data Converters
A/D 32x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
208-BGA (17x17)
Package / Case
208-BGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes