
M52230DEMO | |
|---|---|
DigiKey Part Number | M52230DEMO-ND |
Manufacturer | |
Manufacturer Product Number | M52230DEMO |
Description | MCF52230 EVAL BRD |
Customer Reference | |
Detailed Description | MCF52230 ColdFire® Coldfire V2 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | Coldfire V2 | |
Platform | - | |
Utilized IC / Part | MCF52230 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |



