
M5211DEMO | |
|---|---|
DigiKey Part Number | M5211DEMO-ND |
Manufacturer | |
Manufacturer Product Number | M5211DEMO |
Description | MCF5211 EVAL BRD |
Customer Reference | |
Detailed Description | MCF5211 ColdFire® Coldfire V2 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | Coldfire V2 | |
Platform | - | |
Utilized IC / Part | MCF5211 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |



