
LPC865M201JBD64/0E | |
|---|---|
DigiKey Part Number | 568-LPC865M201JBD64/0E-ND |
Manufacturer | |
Manufacturer Product Number | LPC865M201JBD64/0E |
Description | IC MCU CORTEX M0+ LQFP64 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 60MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 60MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.17000 | £2.17 |
| 10 | £1.62300 | £16.23 |
| 25 | £1.48480 | £37.12 |
| 160 | £1.29381 | £207.01 |
| 320 | £1.24444 | £398.22 |
| 640 | £1.20380 | £770.43 |
| 1,120 | £1.17629 | £1,317.44 |
| 2,560 | £1.14282 | £2,925.62 |
| 5,120 | £1.12016 | £5,735.22 |
| Unit Price without VAT: | £2.17000 |
|---|---|
| Unit Price with VAT: | £2.60400 |

