
LPC55S28JBD100Y | |
|---|---|
DigiKey Part Number | 568-LPC55S28JBD100YTR-ND - Tape & Reel (TR) 568-LPC55S28JBD100YCT-ND - Cut Tape (CT) 568-LPC55S28JBD100YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC55S28JBD100Y |
Description | IC MCU 32BIT 512KB FLSH 100HLQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC55S2x Microcontroller IC 32-Bit 150MHz 512KB (512K x 8) FLASH 100-HLQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | Flexcomm, I2C, MMC/SD/SDIO, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | |
Number of I/O | 64 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x16b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-HLQFP (14x14) | |
Package / Case | 100-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.28000 | £6.28 |
| 10 | £4.86200 | £48.62 |
| 25 | £4.50840 | £112.71 |
| 100 | £4.12030 | £412.03 |
| 250 | £3.98552 | £996.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £3.76767 | £3,767.67 |
| 2,000 | £3.69137 | £7,382.74 |
| Unit Price without VAT: | £6.28000 |
|---|---|
| Unit Price with VAT: | £7.53600 |

