ARM® Cortex®-M33 LPC553x Microcontroller IC 32-Bit 150MHz 128KB (128K x 8) FLASH 48-HVQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M33 LPC553x Microcontroller IC 32-Bit 150MHz 128KB (128K x 8) FLASH 48-HVQFN (7x7)
NXP LPC553x/S3x MCU Family | Datasheet Preview

LPC5534JHI48/00K

DigiKey Part Number
568-LPC5534JHI48/00K-ND
Manufacturer
Manufacturer Product Number
LPC5534JHI48/00K
Description
IC MCU 32BIT 128KB FLASH 48HVQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 LPC553x Microcontroller IC 32-Bit 150MHz 128KB (128K x 8) FLASH 48-HVQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit
Speed
150MHz
Connectivity
CAN FD, Flexcomm, I2C, I3C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
96K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 10x16b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
48-HVQFN (7x7)
Package / Case
48-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,300
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£5.82000£5.82
10£4.49200£44.92
25£4.16120£104.03
100£3.79760£379.76
250£3.62436£906.09
500£3.51994£1,759.97
1,300£3.40559£4,427.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£5.82000
Unit Price with VAT:£6.98400