


LPC5534JBD64MP | |
|---|---|
DigiKey Part Number | 568-LPC5534JBD64MPTR-ND - Tape & Reel (TR) 568-LPC5534JBD64MPCT-ND - Cut Tape (CT) 568-LPC5534JBD64MPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC5534JBD64MP |
Description | IC MCU 32BIT 128KB FLASH 64HTQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC553x Microcontroller IC 32-Bit 150MHz 128KB (128K x 8) FLASH 64-HTQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | CAN FD, Flexcomm, I2C, I3C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 13x16b; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-HTQFP (10x10) | |
Package / Case | 64-TQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.81000 | £6.81 |
| 10 | £5.28800 | £52.88 |
| 25 | £4.90800 | £122.70 |
| 100 | £4.49020 | £449.02 |
| 250 | £4.35712 | £1,089.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £3.37706 | £5,065.59 |
| Unit Price without VAT: | £6.81000 |
|---|---|
| Unit Price with VAT: | £8.17200 |

