
LPC5534JBD100MP | |
|---|---|
DigiKey Part Number | 568-LPC5534JBD100MPTR-ND - Tape & Reel (TR) 568-LPC5534JBD100MPCT-ND - Cut Tape (CT) 568-LPC5534JBD100MPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC5534JBD100MP |
Description | IC MCU 32BIT 128KB FLSH 100HLQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC553x Microcontroller IC 32-Bit 150MHz 128KB (128K x 8) FLASH 100-HLQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | CAN FD, Flexcomm, I2C, I3C, SPI, UART/USART, USB2.0 | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 66 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 23x16b; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-HLQFP (14x14) | |
Package / Case | 100-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.22000 | £7.22 |
| 10 | £5.61600 | £56.16 |
| 25 | £5.21680 | £130.42 |
| 100 | £4.77740 | £477.74 |
| 250 | £4.64932 | £1,162.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £3.64208 | £3,642.08 |
| 2,000 | £3.56788 | £7,135.76 |
| Unit Price without VAT: | £7.22000 |
|---|---|
| Unit Price with VAT: | £8.66400 |

