
LPC54S016JBD208E | |
|---|---|
DigiKey Part Number | 568-15265-ND |
Manufacturer | |
Manufacturer Product Number | LPC54S016JBD208E |
Description | IC MCU 32BIT ROMLESS 208LQFP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 LPC540xx Microcontroller IC 32-Bit 180MHz ROMless 208-LQFP (28x28) |
Datasheet | Datasheet |
EDA/CAD Models | LPC54S016JBD208E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 180MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SmartCard, SPI, SPIFI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 171 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 360K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 208-LQFP (28x28) | |
Package / Case | 208-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.26000 | £9.26 |
| 10 | £7.26800 | £72.68 |
| 36 | £6.60417 | £237.75 |
| 108 | £6.19713 | £669.29 |
| 252 | £5.95865 | £1,501.58 |
| 504 | £5.80163 | £2,924.02 |
| 1,008 | £5.67240 | £5,717.78 |
| Unit Price without VAT: | £9.26000 |
|---|---|
| Unit Price with VAT: | £11.11200 |

