


LPC43S70FET100E | |
|---|---|
DigiKey Part Number | 568-14292-ND |
Manufacturer | |
Manufacturer Product Number | LPC43S70FET100E |
Description | IC MCU 32BIT ROMLESS 100TFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4/M0 LPC43xx Microcontroller IC 32-Bit Dual-Core 204MHz ROMless 100-TFBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4/M0 | |
Core Size | 32-Bit Dual-Core | |
Speed | 204MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, MMC/SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, WDT | |
Number of I/O | 49 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 282K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 3.6V | |
Data Converters | A/D 16x10b, 6x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TFBGA (9x9) | |
Package / Case | 100-TFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.75000 | £10.75 |
| 10 | £8.47100 | £84.71 |
| 25 | £7.90320 | £197.58 |
| 100 | £7.27830 | £727.83 |
| 260 | £6.96946 | £1,812.06 |
| 520 | £6.79196 | £3,531.82 |
| 1,040 | £6.64587 | £6,911.70 |
| Unit Price without VAT: | £10.75000 |
|---|---|
| Unit Price with VAT: | £12.90000 |

