ARM® Cortex®-M4/M0 LPC43xx Microcontroller IC 32-Bit Dual-Core 204MHz ROMless 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4/M0 LPC43xx Microcontroller IC 32-Bit Dual-Core 204MHz ROMless 144-LQFP (20x20)
MCUXpresso Software & Tools Announcement from Geoff Lees

LPC43S30FBD144E

DigiKey Part Number
568-14551-ND
Manufacturer
Manufacturer Product Number
LPC43S30FBD144E
Description
IC MCU 32BIT ROMLESS 144LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4/M0 LPC43xx Microcontroller IC 32-Bit Dual-Core 204MHz ROMless 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4/M0
Core Size
32-Bit Dual-Core
Speed
204MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT
Number of I/O
83
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
264K x 8
Voltage - Supply (Vcc/Vdd)
2.2V ~ 3.6V
Data Converters
A/D 8x10b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
60£6.80333£408.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£6.80333
Unit Price with VAT:£8.16400