


LPC4313JBD144E | |
|---|---|
DigiKey Part Number | 568-14522-ND |
Manufacturer | |
Manufacturer Product Number | LPC4313JBD144E |
Description | IC MCU 32BIT 512KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4/M0 LPC43xx Microcontroller IC 32-Bit Dual-Core 204MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | LPC4313JBD144E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4/M0 | |
Core Size | 32-Bit Dual-Core | |
Speed | 204MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | |
Number of I/O | 83 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 16K x 8 | |
RAM Size | 104K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 3.6V | |
Data Converters | A/D 8x10b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.81000 | £13.81 |
| 10 | £10.98000 | £109.80 |
| 60 | £9.74767 | £584.86 |
| 120 | £9.41425 | £1,129.71 |
| 300 | £9.06223 | £2,718.67 |
| 540 | £8.87972 | £4,795.05 |
| Unit Price without VAT: | £13.81000 |
|---|---|
| Unit Price with VAT: | £16.57200 |

