Similar



LPC2888FET180/D1,5 | |
|---|---|
DigiKey Part Number | LPC2888FET180/D1,5-ND |
Manufacturer | |
Manufacturer Product Number | LPC2888FET180/D1,5 |
Description | IC MCU 32BIT 16KB FLASH 180TFBGA |
Customer Reference | |
Detailed Description | ARM7® LPC2800 Microcontroller IC 16/32-Bit 60MHz 1MB (1M x 8) FLASH 180-TFBGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 60MHz | |
Connectivity | EBI/EMI, I2C, IrDA, Memory Card, UART/USART, USB | |
Peripherals | DMA, I2S, LCD, WDT | |
Number of I/O | 85 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 5x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 180-TFBGA (10x10) | |
Package / Case | 180-TFBGA | |
Base Product Number |


