ARM7® LPC2100 Microcontroller IC 16/32-Bit 60MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM7® LPC2100 Microcontroller IC 16/32-Bit 60MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
MCUXpresso Software & Tools Announcement from Geoff Lees

LPC2119FBD64/01,15

DigiKey Part Number
568-4313-ND
Manufacturer
Manufacturer Product Number
LPC2119FBD64/01,15
Description
IC MCU 16/32B 128KB FLASH 64LQFP
Customer Reference
Detailed Description
ARM7® LPC2100 Microcontroller IC 16/32-Bit 60MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
LPC2119FBD64/01,15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
ARM7®
Core Size
16/32-Bit
Speed
60MHz
Connectivity
CANbus, I2C, Microwire, SPI, SSI, SSP, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
46
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in GBP
Tray
QuantityUnit PriceExt Price
160£11.93331£1,909.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£11.93331
Unit Price with VAT:£14.31997