


LPC18S30FBD144E | |
|---|---|
DigiKey Part Number | LPC18S30FBD144E-ND |
Manufacturer | |
Manufacturer Product Number | LPC18S30FBD144E |
Description | IC MCU 32BIT ROMLESS 144LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 LPC18xx Microcontroller IC 32-Bit 180MHz ROMless 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | LPC18S30FBD144E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 180MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, QEI, MMC/SD, SPI, SSI, SSP, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 83 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 200K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 3.6V | |
Data Converters | A/D 8x10b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.43000 | £9.43 |
| 10 | £7.39900 | £73.99 |
| 60 | £6.51717 | £391.03 |
| 120 | £6.27867 | £753.44 |
| 300 | £6.02683 | £1,808.05 |
| 540 | £5.89624 | £3,183.97 |
| 1,020 | £5.77727 | £5,892.82 |
| Unit Price without VAT: | £9.43000 |
|---|---|
| Unit Price with VAT: | £11.31600 |

