


LPC1830FBD144K | |
|---|---|
DigiKey Part Number | LPC1830FBD144K-ND |
Manufacturer | |
Manufacturer Product Number | LPC1830FBD144K |
Description | IC MCU 32BIT ROMLESS 144LQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 LPC18xx Microcontroller IC 32-Bit 180MHz ROMless 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 180MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART, USB, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 83 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 200K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 3.6V | |
Data Converters | A/D 8x10b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £4.05810 | £1,217.43 |
| Unit Price without VAT: | £4.05810 |
|---|---|
| Unit Price with VAT: | £4.86972 |

