
LPC1759FBD80Y | |
|---|---|
DigiKey Part Number | 568-LPC1759FBD80YTR-ND - Tape & Reel (TR) 568-LPC1759FBD80YCT-ND - Cut Tape (CT) 568-LPC1759FBD80YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC1759FBD80Y |
Description | IC MCU 32BIT 512KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 LPC17xx Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 3.6V | |
Data Converters | A/D 6x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.51000 | £10.51 |
| 10 | £8.29000 | £82.90 |
| 25 | £7.73360 | £193.34 |
| 100 | £7.12220 | £712.22 |
| 250 | £7.04036 | £1,760.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £6.57293 | £6,572.93 |
| Unit Price without VAT: | £10.51000 |
|---|---|
| Unit Price with VAT: | £12.61200 |

