
LPC11U35FBD48/40EL | |
|---|---|
DigiKey Part Number | 568-LPC11U35FBD48/40EL-ND |
Manufacturer | |
Manufacturer Product Number | LPC11U35FBD48/40EL |
Description | IC MCU 32BIT 64KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 LPC11Uxx Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, Microwire, SmartCard, SPI, SSP, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.86000 | £4.86 |
| 10 | £3.73000 | £37.30 |
| 25 | £3.44840 | £86.21 |
| 100 | £3.13820 | £313.82 |
| 250 | £2.99036 | £747.59 |
| 500 | £2.90130 | £1,450.65 |
| 1,250 | £2.80725 | £3,509.06 |
| 2,500 | £2.75057 | £6,876.43 |
| Unit Price without VAT: | £4.86000 |
|---|---|
| Unit Price with VAT: | £5.83200 |

