ARM® Cortex®-M0 LPC11E3x Microcontroller IC 32-Bit 50MHz 96KB (96K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC11E36FHN33/501E

DigiKey Part Number
568-13513-ND
Manufacturer
Manufacturer Product Number
LPC11E36FHN33/501E
Description
IC MCU 32BIT 96KB FLASH 32VQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 LPC11E3x Microcontroller IC 32-Bit 50MHz 96KB (96K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
50MHz
Connectivity
I2C, Microwire, SmartCard, SPI, SSP, UART/USART
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
28
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
12K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£4.96000£4.96
10£3.80800£38.08
25£3.52040£88.01
100£3.20450£320.45
260£3.04819£792.53
520£2.95840£1,538.37
1,040£2.88449£2,999.87
2,600£2.80647£7,296.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£4.96000
Unit Price with VAT:£5.95200