
LH7A404N0F000B3,55 | |
|---|---|
DigiKey Part Number | 568-4277-ND |
Manufacturer | |
Manufacturer Product Number | LH7A404N0F000B3,55 |
Description | IC MCU 32BIT ROMLESS 324LFBGA |
Customer Reference | |
Detailed Description | ARM9® BlueStreak ; LH7A Microcontroller IC 32-Bit 200MHz ROMless 324-LFBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | LH7A404N0F000B3,55 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM9® | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | EBI/EMI, IrDA, Microwire, Memory Card, PS/2, SmartCard, SPI, SSI, SSP, UART/USART, USB | |
Peripherals | AC'97, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 64 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 80K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 9x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 324-LFBGA (17x17) | |
Package / Case | 324-LFBGA | |
Base Product Number |

