
KW45Z41053AFPBT | |
|---|---|
DigiKey Part Number | 568-KW45Z41053AFPBT-ND |
Manufacturer | |
Manufacturer Product Number | KW45Z41053AFPBT |
Description | K4W1 40HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 Kinetis KW45Z Microcontroller IC 32-Bit 96MHz 512KB (512K x 8) FLASH 40-HVQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 96MHz | |
Connectivity | CANbus, HMI, I2C, SPI, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 14x16b SAR | |
Oscillator Type | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 40-HVQFN (6x6) | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | £4.24539 | £2,080.24 |
| Unit Price without VAT: | £4.24539 |
|---|---|
| Unit Price with VAT: | £5.09447 |

