
K32W1480VFTBT | |
|---|---|
DigiKey Part Number | 568-K32W1480VFTBT-ND |
Manufacturer | |
Manufacturer Product Number | K32W1480VFTBT |
Description | IC RF TXRX+MCU 802.15.4 48HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.2, Thread, Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | FSK, GFSK, GMSK, MSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -106dBm | |
Memory Size | 1MB Flash, 128kB SRAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | 8.7mA | |
Current - Transmitting | 22.4mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.28000 | £7.28 |
| 10 | £6.31300 | £63.13 |
| 25 | £5.97800 | £149.45 |
| 100 | £5.51890 | £551.89 |
| 260 | £5.23262 | £1,360.48 |
| 520 | £5.03919 | £2,620.38 |
| 1,040 | £4.85701 | £5,051.29 |
| Unit Price without VAT: | £7.28000 |
|---|---|
| Unit Price with VAT: | £8.73600 |

