
K32W1480VFTBR | |
|---|---|
DigiKey Part Number | 568-K32W1480VFTBRTR-ND - Tape & Reel (TR) 568-K32W1480VFTBRCT-ND - Cut Tape (CT) 568-K32W1480VFTBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K32W1480VFTBR |
Description | IC RF TXRX+MCU 802.15.4 48HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.2, Thread, Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | FSK, GFSK, GMSK, MSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -106dBm | |
Memory Size | 1MB Flash, 128kB SRAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | 8.7mA | |
Current - Transmitting | 22.4mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.16000 | £6.16 |
| 10 | £5.33600 | £53.36 |
| 25 | £5.05120 | £126.28 |
| 100 | £4.66050 | £466.05 |
| 250 | £4.42636 | £1,106.59 |
| 500 | £4.26112 | £2,130.56 |
| 1,000 | £4.10544 | £4,105.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £3.95886 | £7,917.72 |
| Unit Price without VAT: | £6.16000 |
|---|---|
| Unit Price with VAT: | £7.39200 |

