
JN5168/001,518 | |
|---|---|
DigiKey Part Number | JN5168/001,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JN5168/001,518 |
Description | IC RF TXRX+MCU 802.15.4 40HVQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 ZigbeePRO® 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -96dBm |
Mfr | Memory Size 256kB Flash, 4kB EEPROM, 32kB RAM |
Packaging Tape & Reel (TR) | Serial Interfaces I2C, JTAG, SPI, UART |
Part Status Active | GPIO 20 |
DigiKey Programmable Not Verified | Voltage - Supply 2V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 17mA |
RF Family/Standard 802.15.4 | Current - Transmitting 15.3mA |
Protocol | Operating Temperature -40°C ~ 125°C |
Modulation O-QPSK | Mounting Type Surface Mount |
Frequency | Package / Case 40-VFQFN Exposed Pad |
Data Rate (Max) 1Mbps | Supplier Device Package 40-HVQFN (6x6) |
Power - Output 2.5dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £2.54851 | £10,194.04 |
| Unit Price without VAT: | £2.54851 |
|---|---|
| Unit Price with VAT: | £3.05821 |

