JN5148/001,515 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 2,999
Unit Price: £4.36000
Datasheet
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 56-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JN5148/001,515

DigiKey Part Number
JN5148/001,515-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JN5148/001,515
Description
IC RF TXRX+MCU 802.15.4 56VFQFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 56-VFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
O-QPSK
Frequency
Data Rate (Max)
667kbps
Power - Output
2.75dBm
Sensitivity
-96.5dBm
Memory Size
128kB ROM, 128kB RAM
Serial Interfaces
I2C, JTAG, SPI, UART
GPIO
21
Voltage - Supply
2V ~ 3.6V
Current - Receiving
17.5mA
Current - Transmitting
15mA
Operating Temperature
-40°C ~ 85°C
Package / Case
56-VFQFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types