
JN5139/Z01,518 | |
|---|---|
DigiKey Part Number | JN5139/Z01,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JN5139/Z01,518 |
Description | IC RF TXRX+MCU 802.15.4 56VFQFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 56-VFQFN |
Datasheet | Datasheet |
Category | Sensitivity -97dBm |
Mfr | Memory Size 192kB ROM, 96kB RAM |
Packaging Tape & Reel (TR) | Serial Interfaces SPI, UART |
Part Status Obsolete | GPIO 21 |
DigiKey Programmable Not Verified | Voltage - Supply 2.2V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 37mA |
RF Family/Standard 802.15.4 | Current - Transmitting 38mA |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency | Package / Case 56-VFQFN |
Data Rate (Max) 1Mbps | Base Product Number |
Power - Output 3dBm |

