Image for HT1ICS3002W/V6F,00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT1ICS3002W/V6F,00

DigiKey Part Number
HT1ICS3002W/V6F,00-ND
Manufacturer
Manufacturer Product Number
HT1ICS3002W/V6F,00
Description
IC RFID TRANSP 125KHZ UNCASED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 125kHz 6.5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Bulk
Part Status
Active
Type
RFID Transponder
Frequency
125kHz
Standards
-
Interface
-
Voltage - Supply
6.5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
8,610£1.61948£13,943.72
Unit Price without VAT:£1.61948
Unit Price with VAT:£1.94338