Similar
Similar
Similar
Similar

HEF40174BT,653 | |
|---|---|
DigiKey Part Number | HEF40174BT,653-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HEF40174BT,653 |
Description | IC FF D-TYPE SINGLE 6-BIT 16-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 45 MHz | |
Max Propagation Delay @ V, Max CL | 45ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 3mA, 3mA | |
Voltage - Supply | 3V ~ 15V | |
Current - Quiescent (Iq) | 80 µA | |
Input Capacitance | 7.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |




