
CD40174BNSR | |
|---|---|
DigiKey Part Number | 296-CD40174BNSRTR-ND - Tape & Reel (TR) 296-CD40174BNSRCT-ND - Cut Tape (CT) 296-CD40174BNSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD40174BNSR |
Description | IC FF D-TYPE SINGLE 6-BIT 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD40174BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 16 MHz | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.34300 | £3.43 |
| 25 | £0.30760 | £7.69 |
| 100 | £0.26880 | £26.88 |
| 250 | £0.25032 | £62.58 |
| 500 | £0.23914 | £119.57 |
| 1,000 | £0.22992 | £229.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.22235 | £444.70 |
| 4,000 | £0.21611 | £864.44 |
| 6,000 | £0.21299 | £1,277.94 |
| 10,000 | £0.20953 | £2,095.30 |
| 14,000 | £0.20751 | £2,905.14 |
| 20,000 | £0.20556 | £4,111.20 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

