
FS32R294LAK0MJDT | |
|---|---|
DigiKey Part Number | 568-FS32R294LAK0MJDT-ND |
Manufacturer | |
Manufacturer Product Number | FS32R294LAK0MJDT |
Description | IC MCU 32BIT 3MB 269LFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z4, e200z7 (2) S32R Microcontroller IC 32-Bit 5-Core 250MHz, 500MHz, 430MHz 3MB (3M x 8) SRAM 269-LFBGA (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | e200z4, e200z7 (2) | |
Core Size | 32-Bit 5-Core | |
Speed | 250MHz, 500MHz, 430MHz | |
Connectivity | CAN, Ethernet, FlexRay | |
Peripherals | - | |
Program Memory Size | ||
Program Memory Type | SRAM | |
EEPROM Size | - | |
RAM Size | 2.5M x 8 | |
Voltage - Supply (Vcc/Vdd) | - | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 269-LFBGA (14x14) | |
Package / Case | 269-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 760 | £21.75875 | £16,536.65 |
| Unit Price without VAT: | £21.75875 |
|---|---|
| Unit Price with VAT: | £26.11050 |

