FS32K146HRT0MMHR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: £4.87373
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: £4.58470
Datasheet
ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 100-MAPBGA (11x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS32K146HRT0MMHR

DigiKey Part Number
568-FS32K146HRT0MMHRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FS32K146HRT0MMHR
Description
IC MCU 32BIT 1MB FLASH 100MAPBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 100-MAPBGA (11x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
80MHz
Connectivity
CANbus, FlexIO, I2C, LINbus, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
89
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 24x12b SAR; D/A1x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-MAPBGA (11x11)
Package / Case
100-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£10.89270£16,339.05
Manufacturers Standard Package
Unit Price without VAT:£10.89270
Unit Price with VAT:£13.07124