FS32K144UST0VLHT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: £3.96207
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: £3.68690
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: £4.50446
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 407
Unit Price: £7.46000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: £4.38823
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: £5.40354
Datasheet
ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 112MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 112MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
64 LQFP

FS32K144UST0VLHT

DigiKey Part Number
FS32K144UST0VLHT-ND
Manufacturer
Manufacturer Product Number
FS32K144UST0VLHT
Description
IC MCU 32BIT 512KB FLASH 64LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 112MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
112MHz
Connectivity
CANbus, FlexIO, I2C, LINbus, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
58
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 16x12b SAR; D/A1x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes