
FS32K144HFT0VLLR | |
|---|---|
DigiKey Part Number | 568-15098-2-ND - Tape & Reel (TR) 568-15098-1-ND - Cut Tape (CT) 568-15098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS32K144HFT0VLLR |
Description | IC MCU 32BIT 512KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, FlexIO, I2C, LINbus, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 89 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b SAR; D/A1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £4.51444 | £4,514.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.49000 | £7.49 |
| 10 | £5.84000 | £58.40 |
| 25 | £5.42520 | £135.63 |
| 100 | £4.96990 | £496.99 |
| 250 | £4.79456 | £1,198.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.43000 | £7.43 |
| 10 | £5.78400 | £57.84 |
| 25 | £5.37360 | £134.34 |
| 100 | £4.92260 | £492.26 |
| 250 | £4.79456 | £1,198.64 |
| Unit Price without VAT: | £7.43000 |
|---|---|
| Unit Price with VAT: | £8.91600 |

