DSP56F801FA80 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 1,254
Unit Price: £14.70000
Datasheet
56800 56F8xx Microcontroller IC 16-Bit 80MHz 20KB (10K x 16) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSP56F801FA80

DigiKey Part Number
DSP56F801FA80-ND
Manufacturer
Manufacturer Product Number
DSP56F801FA80
Description
IC MCU 16BIT 20KB FLASH 48LQFP
Customer Reference
Detailed Description
56800 56F8xx Microcontroller IC 16-Bit 80MHz 20KB (10K x 16) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
56800
Core Size
16-Bit
Speed
80MHz
Connectivity
SCI, SPI
Peripherals
POR, PWM, WDT
Number of I/O
11
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 16
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes