
DSP56824BU70 | |
|---|---|
DigiKey Part Number | DSP56824BU70-ND |
Manufacturer | |
Manufacturer Product Number | DSP56824BU70 |
Description | IC MCU 16BIT 64KB ROM 100LQFP |
Customer Reference | |
Detailed Description | 56800 568xx Microcontroller IC 16-Bit 70MHz 64KB (32K x 16) ROM 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 56800 | |
Core Size | 16-Bit | |
Speed | 70MHz | |
Connectivity | EBI/EMI, SPI, SSI | |
Peripherals | POR | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | ROM | |
EEPROM Size | - | |
RAM Size | 7.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |

