MC68HC908QB8 HC08 HC08 MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEMO908QB8

DigiKey Part Number
DEMO908QB8-ND
Manufacturer
Manufacturer Product Number
DEMO908QB8
Description
MC68HC908QB8 EVAL BRD
Customer Reference
Detailed Description
MC68HC908QB8 HC08 HC08 MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 8-Bit
Core Processor
HC08
Platform
-
Utilized IC / Part
MC68HC908QB8
Mounting Type
Fixed
Contents
Board(s), Cable(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.