Image for DC6M602X6/1518F,13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC6M602X6/1518F,13

DigiKey Part Number
568-10428-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DC6M602X6/1518F,13
Description
IC REG BUCK PROG 650MA 6WLCSP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 1.5V, 1.8V 1 Output 650mA 6-XFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
6MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WLCSP (1.36x0.96)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.