
CWA-LS-TOWER-NL | |
|---|---|
DigiKey Part Number | CWA-LS-TOWER-NL-ND |
Manufacturer | |
Manufacturer Product Number | CWA-LS-TOWER-NL |
Description | DEV SUITE CW NTWK LIC TOWER LOCK |
Customer Reference | |
Detailed Description | Integrated Development Environment (IDE) 1 Year Floating Node Code Warrior™ Software Programming |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Integrated Development Environment (IDE) | |
Applications | Programming | |
Edition | LS Tower | |
License Length | 1 Year | |
License - User Details | Floating Node | |
Operating System | Linux, Windows | |
Utilized IC / Part | Code Warrior™ Software | |
Media Delivery Type | - | |
Note | - |

